MEAN WELL NID100 DC-DC Converter, 12V dc/ 11A Output, 10.5 - 53 V dc Input, 55W, +85°C Max Temp -30°C Min Temp

RS Stock No.: 424-993Brand: MEAN WELLManufacturers Part No.: NID100-12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

10.5 - 53 V dc

Power Rating

55W

Input Voltage Nominal

10.5 V dc

Output Current

11A

Series

NID100

Maximum Temperature

+85°C

Minimum Temperature

-30°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 25.95

€ 25.95 Each (Exc. VAT)

€ 30.62

€ 30.62 Each (inc. VAT)

MEAN WELL NID100 DC-DC Converter, 12V dc/ 11A Output, 10.5 - 53 V dc Input, 55W, +85°C Max Temp -30°C Min Temp

€ 25.95

€ 25.95 Each (Exc. VAT)

€ 30.62

€ 30.62 Each (inc. VAT)

MEAN WELL NID100 DC-DC Converter, 12V dc/ 11A Output, 10.5 - 53 V dc Input, 55W, +85°C Max Temp -30°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

10.5 - 53 V dc

Power Rating

55W

Input Voltage Nominal

10.5 V dc

Output Current

11A

Series

NID100

Maximum Temperature

+85°C

Minimum Temperature

-30°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more