MEAN WELL Switching Power Supply, RS-15-5, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

RS Stock No.: 413-673Brand: MEAN WELLManufacturers Part No.: RS-15-5Distrelec Article No.: 16905900
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

62.5mm

Width

51mm

Depth

28mm

Efficiency

77%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

130g

Distrelec Product Id

16905900

Country of Origin

Taiwan, Province Of China

Product details

RS-15 Series Single Output Power Supply

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

€ 18.00

€ 18.00 Each (Exc. VAT)

€ 21.24

€ 21.24 Each (inc. VAT)

MEAN WELL Switching Power Supply, RS-15-5, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

€ 18.00

€ 18.00 Each (Exc. VAT)

€ 21.24

€ 21.24 Each (inc. VAT)

MEAN WELL Switching Power Supply, RS-15-5, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 18.00
5 - 9€ 17.72
10 - 24€ 17.43
25 - 49€ 17.12
50+€ 16.80

Technical Document

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

62.5mm

Width

51mm

Depth

28mm

Efficiency

77%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

130g

Distrelec Product Id

16905900

Country of Origin

Taiwan, Province Of China

Product details

RS-15 Series Single Output Power Supply

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1