MEAN WELL Switching Power Supply, RS-50-15, 15V dc, 3.4A, 51W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

Technical Document
Specifications
Brand
Mean WellOutput Voltage
15V dc
Output Current
3.4A
Power Rating
51W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99mm
Width
97mm
Depth
36mm
Efficiency
86%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
410g
Country of Origin
China
Product details
25W to 150W, Universal Input, Single and Dual Outputs
High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Approvals
UL recognised, TUV, CB
Standards
EN60950, UL60950
€ 50.85
€ 50.85 Each (Exc. VAT)
€ 60.00
€ 60.00 Each (inc. VAT)
1
€ 50.85
€ 50.85 Each (Exc. VAT)
€ 60.00
€ 60.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 50.85 |
5 - 9 | € 50.31 |
10 - 24 | € 49.75 |
25 - 49 | € 49.21 |
50+ | € 45.87 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
15V dc
Output Current
3.4A
Power Rating
51W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99mm
Width
97mm
Depth
36mm
Efficiency
86%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
410g
Country of Origin
China
Product details
25W to 150W, Universal Input, Single and Dual Outputs
High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Approvals
UL recognised, TUV, CB
Standards
EN60950, UL60950