E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL Switching Power Supply, RT-65B, 5 V dc, ±12 V dc, 2.8 A, 5 A, 500 mA, 64.6W, Triple Output, 125 → 373

RS Stock No.: 413-645Brand: MEAN WELLManufacturers Part No.: RT-65BDistrelec Article No.: 16906289
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, ±12 V dc

Output Current

2.8 A, 5 A, 500 mA

Power Rating

64.6W

Number of Outputs

3

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

98mm

Depth

38mm

Efficiency

77%

Minimum Temperature

-25°C

Weight

440g

Maximum Temperature

+70°C

Distrelec Product Id

16906289

Country of Origin

China

Product details

RT Series Triple Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

€ 89.34

€ 89.34 Each (Exc. VAT)

€ 105.42

€ 105.42 Each (inc. VAT)

MEAN WELL Switching Power Supply, RT-65B, 5 V dc, ±12 V dc, 2.8 A, 5 A, 500 mA, 64.6W, Triple Output, 125 → 373

€ 89.34

€ 89.34 Each (Exc. VAT)

€ 105.42

€ 105.42 Each (inc. VAT)

MEAN WELL Switching Power Supply, RT-65B, 5 V dc, ±12 V dc, 2.8 A, 5 A, 500 mA, 64.6W, Triple Output, 125 → 373
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 89.34
5 - 9€ 84.27
10 - 24€ 79.92
25 - 49€ 78.94
50+€ 77.93

Technical Document

Specifications

Output Voltage

5 V dc, ±12 V dc

Output Current

2.8 A, 5 A, 500 mA

Power Rating

64.6W

Number of Outputs

3

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

98mm

Depth

38mm

Efficiency

77%

Minimum Temperature

-25°C

Weight

440g

Maximum Temperature

+70°C

Distrelec Product Id

16906289

Country of Origin

China

Product details

RT Series Triple Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1