Mellor Electric Geared DC Geared Motor, 24 V dc, 1.5 Nm, 80 rpm, 8mm Shaft Diameter

RS Stock No.: 248-3700Brand: Mellor ElectricManufacturers Part No.: UBD1004
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

80 rpm

Shaft Diameter

8mm

Maximum Output Torque

1.5 Nm

Gearhead Type

Spur

Length

87.5mm

Width

63.5mm

Depth

96mm

Core Construction

Iron Core

Country of Origin

United Kingdom

Product details

Mellor Electrics 24Vdc Geared Motor, Series UBD

UBD1000 Series Geared Motor


Geared Motor
24 Vdc rated voltage
Low speed, high torque

Stock information temporarily unavailable.

€ 137.42

€ 137.42 Each (Exc. VAT)

€ 162.16

€ 162.16 Each (inc. VAT)

Mellor Electric Geared DC Geared Motor, 24 V dc, 1.5 Nm, 80 rpm, 8mm Shaft Diameter

€ 137.42

€ 137.42 Each (Exc. VAT)

€ 162.16

€ 162.16 Each (inc. VAT)

Mellor Electric Geared DC Geared Motor, 24 V dc, 1.5 Nm, 80 rpm, 8mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

80 rpm

Shaft Diameter

8mm

Maximum Output Torque

1.5 Nm

Gearhead Type

Spur

Length

87.5mm

Width

63.5mm

Depth

96mm

Core Construction

Iron Core

Country of Origin

United Kingdom

Product details

Mellor Electrics 24Vdc Geared Motor, Series UBD

UBD1000 Series Geared Motor


Geared Motor
24 Vdc rated voltage
Low speed, high torque