Technical Document
Specifications
Display Type
Message Display
Number of Characters
13
LED Colours
Green, Red, Yellow
Character Height
50mm
External Depth
33mm
External Dimensions
97 x 660 x 33mm
External Height
97mm
External Width
660mm
Dot Matrix Dimensions
7 x 80
Dots High
7
Dots Wide
80
Country of Origin
China
You may be interested in
EC1003F Messagemaker Displays 14 Digit Dot Matrix LED Display, 7 x 80 Dot Matrix Green/Red/Yellow 50mmBrand: Messagemaker Displays
€ 1,151.92Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
EC1016 Messagemaker Displays 13 Digit Message Display LED Display, 7 x 80 Dot Matrix Green/Red/Yellow 50mm
1
P.O.A.
EC1016 Messagemaker Displays 13 Digit Message Display LED Display, 7 x 80 Dot Matrix Green/Red/Yellow 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
EC1003F Messagemaker Displays 14 Digit Dot Matrix LED Display, 7 x 80 Dot Matrix Green/Red/Yellow 50mmBrand: Messagemaker Displays
€ 1,151.92Each (Exc. VAT)
Technical Document
Specifications
Display Type
Message Display
Number of Characters
13
LED Colours
Green, Red, Yellow
Character Height
50mm
External Depth
33mm
External Dimensions
97 x 660 x 33mm
External Height
97mm
External Width
660mm
Dot Matrix Dimensions
7 x 80
Dots High
7
Dots Wide
80
Country of Origin
China
You may be interested in
EC1003F Messagemaker Displays 14 Digit Dot Matrix LED Display, 7 x 80 Dot Matrix Green/Red/Yellow 50mmBrand: Messagemaker Displays
€ 1,151.92Each (Exc. VAT)