Micro-Measurements Strain Gauge, ±5% Range, 350Ω
Technical Document
Specifications
Brand
Micro-MeasurementsForce/ Load Measurement Range
±5%
Gauge Resistance
350Ω
Terminal Type
Linear
Housing Material
STC 13 Aluminium
Width
4.57mm
Gauge Length
6.35mm
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+175°C
Country of Origin
Israel
€ 259.75
€ 51.95 Each (In a Pack of 5) (Exc. VAT)
€ 306.51
€ 61.301 Each (In a Pack of 5) (inc. VAT)
5
€ 259.75
€ 51.95 Each (In a Pack of 5) (Exc. VAT)
€ 306.51
€ 61.301 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Micro-MeasurementsForce/ Load Measurement Range
±5%
Gauge Resistance
350Ω
Terminal Type
Linear
Housing Material
STC 13 Aluminium
Width
4.57mm
Gauge Length
6.35mm
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+175°C
Country of Origin
Israel