Technical Document
Specifications
Brand
MicrochipSensor Technology
Temperature Sensor
Featured Device
MCP9600
Kit Classification
Evaluation Board
Kit Name
Thermocouple EMF to C Converter
Product details
MCP9600 Thermocouple Voltage Converter Development Board
This Development Board from Microchip is an evaluation platform for the MCP9600, a Thermocouple to Digital Converter that digitises the Thermocouple EMF into degrees Celsius with an accuracy of ±1.5°C that integrates Cold-Junction Compensation.
The board connects via USB to a host PC running Microchips Thermal Management Software. This GUI allows users to investigate the programmable features of the device such as the configurable Low-Power modes and the Temperature Alert outputs.
Supplied with the board is a K Type Thermocouple that connects via the installed K Type socket. Other Thermocouple types can also be used; a simple changeover of the on-board socket to the desired Thermocouple type is all that is required.
Features
Demonstrates the Digitization of Thermocouples
Supports Type K, J, T, N, S, E, B and R Thermocouples
±1.5°C (Max.) Hot-Junction Accuracy
Measurement Resolution: Hot- and Cold-Junctions: 0.0625°C (typical)
Four Programmable Temperature Alert Outputs
Programmable Digital Filter for Temperature
Low Power Modes
Kit Contents
1 x MCP9600 Evaluation Board
1 x USB mini Cable
1 x Type K Thermocouple
Analogue to Digital Converters - Microchip
€ 216.99
€ 216.99 Each (Exc. VAT)
€ 256.05
€ 256.05 Each (inc. VAT)
1
€ 216.99
€ 216.99 Each (Exc. VAT)
€ 256.05
€ 256.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipSensor Technology
Temperature Sensor
Featured Device
MCP9600
Kit Classification
Evaluation Board
Kit Name
Thermocouple EMF to C Converter
Product details
MCP9600 Thermocouple Voltage Converter Development Board
This Development Board from Microchip is an evaluation platform for the MCP9600, a Thermocouple to Digital Converter that digitises the Thermocouple EMF into degrees Celsius with an accuracy of ±1.5°C that integrates Cold-Junction Compensation.
The board connects via USB to a host PC running Microchips Thermal Management Software. This GUI allows users to investigate the programmable features of the device such as the configurable Low-Power modes and the Temperature Alert outputs.
Supplied with the board is a K Type Thermocouple that connects via the installed K Type socket. Other Thermocouple types can also be used; a simple changeover of the on-board socket to the desired Thermocouple type is all that is required.
Features
Demonstrates the Digitization of Thermocouples
Supports Type K, J, T, N, S, E, B and R Thermocouples
±1.5°C (Max.) Hot-Junction Accuracy
Measurement Resolution: Hot- and Cold-Junctions: 0.0625°C (typical)
Four Programmable Temperature Alert Outputs
Programmable Digital Filter for Temperature
Low Power Modes
Kit Contents
1 x MCP9600 Evaluation Board
1 x USB mini Cable
1 x Type K Thermocouple