Technical Document
Specifications
Brand
MicrochipFamily Name
AT89
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
8051
Data Bus Width
8bit
Program Memory Size
12 kB
Maximum Frequency
24MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
0
Number of CAN Channels
0
Number of UART Channels
1
Pulse Width Modulation
0
Dimensions
10.1 x 10.1 x 1.05mm
Width
10.1mm
Height
1.05mm
Number of Ethernet Channels
0
Instruction Set Architecture
CISC
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
ADCs
0
Length
10.1mm
Number of ADC Units
0
Maximum Operating Temperature
+85 °C
Product details
8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel
Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.
€ 111.25
€ 4.45 Each (Supplied in a Tray) (Exc. VAT)
€ 131.27
€ 5.251 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
25
€ 111.25
€ 4.45 Each (Supplied in a Tray) (Exc. VAT)
€ 131.27
€ 5.251 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
25 - 95 | € 4.45 | € 22.25 |
100+ | € 4.35 | € 21.75 |
Technical Document
Specifications
Brand
MicrochipFamily Name
AT89
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
8051
Data Bus Width
8bit
Program Memory Size
12 kB
Maximum Frequency
24MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
0
Number of CAN Channels
0
Number of UART Channels
1
Pulse Width Modulation
0
Dimensions
10.1 x 10.1 x 1.05mm
Width
10.1mm
Height
1.05mm
Number of Ethernet Channels
0
Instruction Set Architecture
CISC
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
ADCs
0
Length
10.1mm
Number of ADC Units
0
Maximum Operating Temperature
+85 °C
Product details
8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel
Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.