Technical Document
Specifications
Brand
MicrochipPhysical Network Type
10BaseT
Host Interface
Serial-SPI
Network Interface
MII, MIIM
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
DMA Support
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
10.5 x 5.6 x 1.85mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
ECN28J60 10Base-T Ethernet Controllers
The ENC28J60 from Microchip is a great stand-alone ethernet controller. ENC28J60 is a 10BASE-T controller in a small form factor SOIC package with 28 pins. Featuring bandwidth of 10Mbps and onboard MAC & PHY, this controller is great for a range of applications. Microchips ethernet controllers also contain internal DMA for faster memory copying and a max speed of 25Mhz.
Features and Benefits:
- 10BASE-T
- Integrated MAC and PHY
- 10Mbps bandwidth
- IEEE 802.3 compatible
- SPI interface with clock speeds up to 25Mhz
- Supports MAC Unicast, Multicast and Broadcast packets
- PHY loopback mode and programmable outputs
Applications:
- Security
- Instrumentation
- Home control
- Building automation
- Industrial automation
- VoIP
PHY and MAC?
PHY stand for 'Physical layer'. A physical layer is the first layer in an OSI stack. PHY layer will define physical and electrical characteristics of the network.
MAC is the abbreviation for 'Medium Access Control' and is the second layer in the OSI stack. The MAC is responsible for sending and receiving RF frames.
Daughter boards
Ethernet Communications - Microchip
€ 63.40
€ 6.34 Each (Supplied in a Tube) (Exc. VAT)
€ 74.81
€ 7.481 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
€ 63.40
€ 6.34 Each (Supplied in a Tube) (Exc. VAT)
€ 74.81
€ 7.481 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
10 - 22 | € 6.34 | € 12.68 |
24 - 98 | € 6.08 | € 12.16 |
100+ | € 5.99 | € 11.98 |
Technical Document
Specifications
Brand
MicrochipPhysical Network Type
10BaseT
Host Interface
Serial-SPI
Network Interface
MII, MIIM
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
DMA Support
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
10.5 x 5.6 x 1.85mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
ECN28J60 10Base-T Ethernet Controllers
The ENC28J60 from Microchip is a great stand-alone ethernet controller. ENC28J60 is a 10BASE-T controller in a small form factor SOIC package with 28 pins. Featuring bandwidth of 10Mbps and onboard MAC & PHY, this controller is great for a range of applications. Microchips ethernet controllers also contain internal DMA for faster memory copying and a max speed of 25Mhz.
Features and Benefits:
- 10BASE-T
- Integrated MAC and PHY
- 10Mbps bandwidth
- IEEE 802.3 compatible
- SPI interface with clock speeds up to 25Mhz
- Supports MAC Unicast, Multicast and Broadcast packets
- PHY loopback mode and programmable outputs
Applications:
- Security
- Instrumentation
- Home control
- Building automation
- Industrial automation
- VoIP
PHY and MAC?
PHY stand for 'Physical layer'. A physical layer is the first layer in an OSI stack. PHY layer will define physical and electrical characteristics of the network.
MAC is the abbreviation for 'Medium Access Control' and is the second layer in the OSI stack. The MAC is responsible for sending and receiving RF frames.