Technical Document
Specifications
Brand
MicrochipResolution
8 bit
Full Scale Error
4.5LSB
Integral Nonlinearity Error
5LSB
Number of DAC Channels
8
Package Type
TSSOP
Pin Count
20
Digital Interface Type
Serial (SPI)
Stock information temporarily unavailable.
€ 9.08
€ 4.54 Each (In a Pack of 2) (Exc. VAT)
€ 10.71
€ 5.357 Each (In a Pack of 2) (inc. VAT)
Microchip, DAC Octal 8 bit- 4.5LSB Serial (SPI), 20-Pin TSSOP
Select packaging type
Standard
2
€ 9.08
€ 4.54 Each (In a Pack of 2) (Exc. VAT)
€ 10.71
€ 5.357 Each (In a Pack of 2) (inc. VAT)
Microchip, DAC Octal 8 bit- 4.5LSB Serial (SPI), 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipResolution
8 bit
Full Scale Error
4.5LSB
Integral Nonlinearity Error
5LSB
Number of DAC Channels
8
Package Type
TSSOP
Pin Count
20
Digital Interface Type
Serial (SPI)