Microchip MIC5282YMME, 1 Linear Voltage, Voltage Regulator 50mA, 1.27 → 5.5 V 8-Pin, MSOP

RS Stock No.: 146-0321Brand: MicrochipManufacturers Part No.: MIC5282YMME
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

50mA

Regulator Type

Linear Voltage

Output Voltage

1.27 → 5.5 V

Number of Outputs

1

Line Regulation

±0.5 %

Accuracy

±3%

Load Regulation

±1 %/V

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

11µA

Package Type

MSOP

Pin Count

8

Output Type

Adjustable

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

6 V dc

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

120 V dc

Width

3mm

Length

3mm

Country of Origin

Thailand

Product details

MIC5282 50mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 100) (Exc. VAT)

Microchip MIC5282YMME, 1 Linear Voltage, Voltage Regulator 50mA, 1.27 → 5.5 V 8-Pin, MSOP

P.O.A.

Each (In a Tube of 100) (Exc. VAT)

Microchip MIC5282YMME, 1 Linear Voltage, Voltage Regulator 50mA, 1.27 → 5.5 V 8-Pin, MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

50mA

Regulator Type

Linear Voltage

Output Voltage

1.27 → 5.5 V

Number of Outputs

1

Line Regulation

±0.5 %

Accuracy

±3%

Load Regulation

±1 %/V

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

11µA

Package Type

MSOP

Pin Count

8

Output Type

Adjustable

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

6 V dc

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

120 V dc

Width

3mm

Length

3mm

Country of Origin

Thailand

Product details

MIC5282 50mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more