Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SOIC

RS Stock No.: 887-7394Brand: MicrochipManufacturers Part No.: PIC18F26K22-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.896 kB

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Dimensions

17.9 x 7.5 x 2.05mm

Width

7.5mm

Height

2.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

17 x 10 bit

Length

17.9mm

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 147.15

€ 5.45 Each (In a Tube of 27) (Exc. VAT)

€ 173.64

€ 6.431 Each (In a Tube of 27) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SOIC

€ 147.15

€ 5.45 Each (In a Tube of 27) (Exc. VAT)

€ 173.64

€ 6.431 Each (In a Tube of 27) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
27 - 81€ 5.45€ 147.15
108+€ 5.14€ 138.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.896 kB

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Dimensions

17.9 x 7.5 x 2.05mm

Width

7.5mm

Height

2.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

17 x 10 bit

Length

17.9mm

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more