Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB, 256 B
Maximum Frequency
48MHz
RAM Size
2.048 kB
USB Channels
1 x Device
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
1
Minimum Operating Temperature
-40 °C
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Dimensions
2.095 x 0.58 x 0.195in
Program Memory Type
Flash
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
53.21mm
ADCs
13 x 10 bit
Width
0.58in
Pulse Width Modulation
1 (10 bit) (CCP), 1 (10 bit) (ECCP)
Product details
PIC18F2455/2550/4455/4550 8-Bit Flash Microcontrollers
€ 15.95
€ 15.95 Each (Exc. VAT)
€ 18.82
€ 18.82 Each (inc. VAT)
Standard
1
€ 15.95
€ 15.95 Each (Exc. VAT)
€ 18.82
€ 18.82 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB, 256 B
Maximum Frequency
48MHz
RAM Size
2.048 kB
USB Channels
1 x Device
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
1
Minimum Operating Temperature
-40 °C
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Dimensions
2.095 x 0.58 x 0.195in
Program Memory Type
Flash
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
53.21mm
ADCs
13 x 10 bit
Width
0.58in
Pulse Width Modulation
1 (10 bit) (CCP), 1 (10 bit) (ECCP)
Product details