Microscan Autofocus Monochrome Vision Sensor - 1280 x 960 pixels
Technical Document
Specifications
Brand
MicroscanLight Source
White LED
Vision Color Type
Monochrome
Detection Range
Autofocus
Resolution
1280 x 960 pixels
Supply Voltage
24 Vdc
Maximum Current
150 mA
Model
MicroHAWK MV-40
Interface
Ethernet
IP Rating
IP65, IP67
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
You may be interested in
Omron 180 mA EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader, 1280 X 960, 24 VBrand: Omron
€ 5,962.71Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Microscan Autofocus Monochrome Vision Sensor - 1280 x 960 pixels
1
P.O.A.
Microscan Autofocus Monochrome Vision Sensor - 1280 x 960 pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron 180 mA EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader, 1280 X 960, 24 VBrand: Omron
€ 5,962.71Each (Exc. VAT)
Technical Document
Specifications
Brand
MicroscanLight Source
White LED
Vision Color Type
Monochrome
Detection Range
Autofocus
Resolution
1280 x 960 pixels
Supply Voltage
24 Vdc
Maximum Current
150 mA
Model
MicroHAWK MV-40
Interface
Ethernet
IP Rating
IP65, IP67
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
You may be interested in
Omron 180 mA EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader, 1280 X 960, 24 VBrand: Omron
€ 5,962.71Each (Exc. VAT)