Midas 2.42in White Passive matrix OLED Display 128 x 64pixels COT Multi Interface

RS Stock No.: 625-719Brand: MidasManufacturers Part No.: MCOT128064E1V-WM
View all in OLED Displays

Technical Document

Specifications

Diagonal Display Size

2.42in

Viewing Area Dimensions

55.01 x 27.49mm

Matrix Type

Passive

Display Colour(s)

White

Resolution

128 x 64pixels

Driver Mounting

COT

Interface Port(s)

Multi

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Midas 2.42in White Passive matrix OLED Display 128 x 64pixels COT Multi Interface

P.O.A.

Midas 2.42in White Passive matrix OLED Display 128 x 64pixels COT Multi Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

2.42in

Viewing Area Dimensions

55.01 x 27.49mm

Matrix Type

Passive

Display Colour(s)

White

Resolution

128 x 64pixels

Driver Mounting

COT

Interface Port(s)

Multi

Country of Origin

Taiwan, Province Of China