Midas MDT0096A2IS-SPI TFT LCD Colour Display, 0.96in, 80 x 160pixels

RS Stock No.: 225-6208Brand: MidasManufacturers Part No.: MDT0096A2IS-SPI
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.96in

Interface Type

SPI

Resolution

80 x 160pixels

Touch Screen

No

Viewing Area Dimensions

10.80 x 21.70mm

Touch Screen Type

None

Supply Voltage

2.8 V

Backlight Type

LED

AC or DC Input Voltage

DC

Dimensions

13.5 x 27.95 x 1.4mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20℃

Maximum Operating Temperature

70℃

Brightness

350cd/m²

Operating Temperature Range

-20℃ → 70℃

Stock information temporarily unavailable.

€ 14.38

€ 14.38 Each (Exc. VAT)

€ 16.97

€ 16.97 Each (inc. VAT)

Midas MDT0096A2IS-SPI TFT LCD Colour Display, 0.96in, 80 x 160pixels

€ 14.38

€ 14.38 Each (Exc. VAT)

€ 16.97

€ 16.97 Each (inc. VAT)

Midas MDT0096A2IS-SPI TFT LCD Colour Display, 0.96in, 80 x 160pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.96in

Interface Type

SPI

Resolution

80 x 160pixels

Touch Screen

No

Viewing Area Dimensions

10.80 x 21.70mm

Touch Screen Type

None

Supply Voltage

2.8 V

Backlight Type

LED

AC or DC Input Voltage

DC

Dimensions

13.5 x 27.95 x 1.4mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20℃

Maximum Operating Temperature

70℃

Brightness

350cd/m²

Operating Temperature Range

-20℃ → 70℃