MikroElektronika MIKROE-4280 TFT TFT LCD Display / Touch Screen, 4.3in WQVGA, 480 x 270pixels

RS Stock No.: 216-2658Brand: MikroElektronikaManufacturers Part No.: MIKROE-4280
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

4.3in

Resolution

480 x 270pixels

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86mm

Display Matrix Technology

TFT

Graphics Array Type

WQVGA

Stock information temporarily unavailable.

€ 118.88

€ 118.88 Each (Exc. VAT)

€ 140.28

€ 140.28 Each (inc. VAT)

MikroElektronika MIKROE-4280 TFT TFT LCD Display / Touch Screen, 4.3in WQVGA, 480 x 270pixels

€ 118.88

€ 118.88 Each (Exc. VAT)

€ 140.28

€ 140.28 Each (inc. VAT)

MikroElektronika MIKROE-4280 TFT TFT LCD Display / Touch Screen, 4.3in WQVGA, 480 x 270pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

4.3in

Resolution

480 x 270pixels

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86mm

Display Matrix Technology

TFT

Graphics Array Type

WQVGA