MK Electric Rocker Light Switch, 2 Way, 2 Gang, Albany Plus

RS Stock No.: 832-6533Brand: MK ElectricManufacturers Part No.: K4672BRC
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

2

Number of Poles

1

Current Rating

10A

Mount Type

Flush

Series

Albany Plus

Finish

Brushed

Height

86mm

Number of Modules

1

Fixing Standard

BS Standard

Length

86mm

Country of Origin

United Kingdom

Product details

10A Flush Switches

The MK Electric Albany Plus range of plate switches features stylish curved design, the switches are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK switches do not have to be derated when used with fluorescent or inductive loads. The terminals in the back of these plate switches have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative switches will look great in both contemporary and classic interiors.

10A Plateswitches
Flush mount
Can be wired as either one way or two ways

Standards

BS EN 60669-1: 2000

MK Albany Plus Range

Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.

You may be interested in
Deta Silver, 2 Way, 2 Gang, Decorative
P.O.A.Each (Exc. VAT)
Stock information temporarily unavailable.

€ 34.49

€ 34.49 Each (Exc. VAT)

€ 40.70

€ 40.70 Each (inc. VAT)

MK Electric Rocker Light Switch, 2 Way, 2 Gang, Albany Plus

€ 34.49

€ 34.49 Each (Exc. VAT)

€ 40.70

€ 40.70 Each (inc. VAT)

MK Electric Rocker Light Switch, 2 Way, 2 Gang, Albany Plus
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 34.49
10 - 24€ 31.43
25+€ 30.23
You may be interested in
Deta Silver, 2 Way, 2 Gang, Decorative
P.O.A.Each (Exc. VAT)

Technical Document

Specifications

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

2

Number of Poles

1

Current Rating

10A

Mount Type

Flush

Series

Albany Plus

Finish

Brushed

Height

86mm

Number of Modules

1

Fixing Standard

BS Standard

Length

86mm

Country of Origin

United Kingdom

Product details

10A Flush Switches

The MK Electric Albany Plus range of plate switches features stylish curved design, the switches are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK switches do not have to be derated when used with fluorescent or inductive loads. The terminals in the back of these plate switches have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative switches will look great in both contemporary and classic interiors.

10A Plateswitches
Flush mount
Can be wired as either one way or two ways

Standards

BS EN 60669-1: 2000

MK Albany Plus Range

Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.

You may be interested in
Deta Silver, 2 Way, 2 Gang, Decorative
P.O.A.Each (Exc. VAT)