E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MK Rocker Light Switch, 2 Way, 1 Gang

RS Stock No.: 491-670Brand: MKManufacturers Part No.: 56401 GRY
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

MK

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Flush

Voltage Rating

250V

Depth

57mm

Width

95mm

Length

95mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MK Rocker Light Switch, 2 Way, 1 Gang

P.O.A.

MK Rocker Light Switch, 2 Way, 1 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

MK

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Flush

Voltage Rating

250V

Depth

57mm

Width

95mm

Length

95mm

You may be interested in