Technical Document
Specifications
Brand
MoellerNumber of Poles
1
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
PLS6
Width
17.5mm
Length
80mm
Depth
60mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoellerNumber of Poles
1
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
PLS6
Width
17.5mm
Length
80mm
Depth
60mm