E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Overload relay,16-24A FLC range size 1&2

RS Stock No.: 344-388Brand: MoellerManufacturers Part No.: Z00-24
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Moeller

FLC Motor Rating

16 → 24 A

Contact Current Rating

24 A

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Stock information temporarily unavailable.

P.O.A.

Overload relay,16-24A FLC range size 1&2

P.O.A.

Overload relay,16-24A FLC range size 1&2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moeller

FLC Motor Rating

16 → 24 A

Contact Current Rating

24 A

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2