Technical Document
Specifications
Type
Connecting Block
Interface Type
RJ45
LAN Category
Cat5
Number of Ports
1
Shield Type
UTP
You may be interested in
Molex Premise Networks Cat5e 1 Way RJ45 Surface Mount Box,With UTP Shield TypeBrand: Molex Premise Networks
€ 8.19Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Molex Premise Networks Single-Port RJ45 Connecting Block, Cat5, UTP
1
P.O.A.
Molex Premise Networks Single-Port RJ45 Connecting Block, Cat5, UTP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Molex Premise Networks Cat5e 1 Way RJ45 Surface Mount Box,With UTP Shield TypeBrand: Molex Premise Networks
€ 8.19Each (Exc. VAT)
Technical Document
Specifications
Type
Connecting Block
Interface Type
RJ45
LAN Category
Cat5
Number of Ports
1
Shield Type
UTP
You may be interested in
Molex Premise Networks Cat5e 1 Way RJ45 Surface Mount Box,With UTP Shield TypeBrand: Molex Premise Networks
€ 8.19Each (Exc. VAT)