Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Molex Premise Networks, 2m Cat6, Green RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 273-558Brand: Molex Premise NetworksManufacturers Part No.: PCD-02003-0J
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Green

Wiring Configuration

Straight Through

Country of Origin

Taiwan, Province Of China

Product details

PowerCat Cat 6 Patch Leads

Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.

Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications

Approvals

UL, CSA

Stock information temporarily unavailable.

€ 11.92

€ 11.92 Each (Exc. VAT)

€ 14.07

€ 14.07 Each (inc. VAT)

Molex Premise Networks, 2m Cat6, Green RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

€ 11.92

€ 11.92 Each (Exc. VAT)

€ 14.07

€ 14.07 Each (inc. VAT)

Molex Premise Networks, 2m Cat6, Green RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 11.92
15 - 49€ 11.70
50+€ 11.22

Technical Document

Specifications

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Green

Wiring Configuration

Straight Through

Country of Origin

Taiwan, Province Of China

Product details

PowerCat Cat 6 Patch Leads

Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.

Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications

Approvals

UL, CSA