Molex Premise Networks PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1U

RS Stock No.: 103-588Brand: Molex Premise NetworksManufacturers Part No.: PID-00182
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

FTP

Rack Height

1U

Series

PowerCat

Country of Origin

Poland

Product details

PowerCat 6 Panel

PowerCat 6 patch panels are designed to provide a simple, orderly and efficient means for cross connecting between vertical and horizontal cabling.

Features the DataGate Plus™ IDC category 6 shuttered connector
Terminations are colour coded for EIA 568A and 568B
Independently tested and verified by ETL for Category 6 component compliance
Front and rear port labelling facilities
Individual port colour coding facility
Supplied with an integral rear cable management tray for cable strain relief and neat cable dressing
Tie wraps and mounting hardware included

Stock information temporarily unavailable.

€ 372.12

€ 372.12 Each (Exc. VAT)

€ 439.10

€ 439.10 Each (inc. VAT)

Molex Premise Networks PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1U

€ 372.12

€ 372.12 Each (Exc. VAT)

€ 439.10

€ 439.10 Each (inc. VAT)

Molex Premise Networks PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

FTP

Rack Height

1U

Series

PowerCat

Country of Origin

Poland

Product details

PowerCat 6 Panel

PowerCat 6 patch panels are designed to provide a simple, orderly and efficient means for cross connecting between vertical and horizontal cabling.

Features the DataGate Plus™ IDC category 6 shuttered connector
Terminations are colour coded for EIA 568A and 568B
Independently tested and verified by ETL for Category 6 component compliance
Front and rear port labelling facilities
Individual port colour coding facility
Supplied with an integral rear cable management tray for cable strain relief and neat cable dressing
Tie wraps and mounting hardware included