Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Molex, 104031 8 Way Push/Pull Micro SD Memory Card Connector With Push In Termination

RS Stock No.: 896-7560Brand: MolexManufacturers Part No.: 104031-0811
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

Molex

Card Type

MicroSD

Insertion/Removal Method

Push/Pull

Gender

Female

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Push In

Housing Material

Liquid Crystal Polymer

Length

11.95mm

Width

11.4mm

Depth

1.57mm

Series Number

104031

Dimensions

11.95 x 11.4 x 1.57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Korea, Republic Of

Product details

Molex micro SD Memory Card Connector - 104031 Series

104031 series micro SD memory card connector with a 1.10 mm pitch and a low profile height of just 1.42 mm. This micro SD memory card connector has a push-pull mechanism for easy card insertion and removal. A reliable card detect switch function indicates card insertion. The metal shell of this connector has an inner lock which provides secure card retention. The terminals have an inner lead design to prevent contact stubbing and provide a reliable electrical connection. This micro SD memory card connector is designed with tight coplanarity features for high reliability during the reflow soldering process. The outer shell is made from shielded stainless steel which provides protection against EMI interference. Retention features on the connector shell provide a secure connection to the PCB.

Features and Benefits

• Low profile height of 1.42 mm
• Compact space saving design
• Push-pull design for easy card insertion and withdrawal
• Card detect switch function
• Inner lead terminal design to prevent contact stubbing
• Inner lock on shell for secure card retention
• Shielded stainless steel shell for EMI protection
• Tight coplanarity control for reliable reflow soldering
• PCB retention features

Product Application Information

This 104031 series micro SD memory card connector is ideal for use in internal mobile applications where the card function is placed under the battery pack. Applications include cell phones, digital still and video cameras, portable audio cameras, portable games, car navigation and personal navigators

Memory Card Connectors

Stock information temporarily unavailable.

€ 7.50

€ 3.75 Each (In a Pack of 2) (Exc. VAT)

€ 8.85

€ 4.425 Each (In a Pack of 2) (inc. VAT)

Molex, 104031 8 Way Push/Pull Micro SD Memory Card Connector With Push In Termination

€ 7.50

€ 3.75 Each (In a Pack of 2) (Exc. VAT)

€ 8.85

€ 4.425 Each (In a Pack of 2) (inc. VAT)

Molex, 104031 8 Way Push/Pull Micro SD Memory Card Connector With Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Card Type

MicroSD

Insertion/Removal Method

Push/Pull

Gender

Female

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Push In

Housing Material

Liquid Crystal Polymer

Length

11.95mm

Width

11.4mm

Depth

1.57mm

Series Number

104031

Dimensions

11.95 x 11.4 x 1.57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Korea, Republic Of

Product details

Molex micro SD Memory Card Connector - 104031 Series

104031 series micro SD memory card connector with a 1.10 mm pitch and a low profile height of just 1.42 mm. This micro SD memory card connector has a push-pull mechanism for easy card insertion and removal. A reliable card detect switch function indicates card insertion. The metal shell of this connector has an inner lock which provides secure card retention. The terminals have an inner lead design to prevent contact stubbing and provide a reliable electrical connection. This micro SD memory card connector is designed with tight coplanarity features for high reliability during the reflow soldering process. The outer shell is made from shielded stainless steel which provides protection against EMI interference. Retention features on the connector shell provide a secure connection to the PCB.

Features and Benefits

• Low profile height of 1.42 mm
• Compact space saving design
• Push-pull design for easy card insertion and withdrawal
• Card detect switch function
• Inner lead terminal design to prevent contact stubbing
• Inner lock on shell for secure card retention
• Shielded stainless steel shell for EMI protection
• Tight coplanarity control for reliable reflow soldering
• PCB retention features

Product Application Information

This 104031 series micro SD memory card connector is ideal for use in internal mobile applications where the card function is placed under the battery pack. Applications include cell phones, digital still and video cameras, portable audio cameras, portable games, car navigation and personal navigators

Memory Card Connectors