Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Molex 112095 Series Sensor Box, M12, 8 port

RS Stock No.: 180-5543Brand: MolexManufacturers Part No.: 1120955112
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Brand

Molex

Number of Ports

8

Connector Size

M12

Protocol Type

EtherNet/IP

Series

112095

Communication Protocol

Ethernet

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Molex 112095 Series Sensor Box, M12, 8 port

P.O.A.

Molex 112095 Series Sensor Box, M12, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Number of Ports

8

Connector Size

M12

Protocol Type

EtherNet/IP

Series

112095

Communication Protocol

Ethernet

Country of Origin

Ireland