Technical Document
Specifications
Brand
MolexNumber Of Contacts
24
Number Of Rows
2
Pitch
4.2mm
Gender
Female
Mounting Type
Panel Mount
Series
MiniFit
For Use With
172709 Mini-Fit TPA2 Retainer, 172765 Mini-Fit TPA2 Male Terminal, 203070 Mini-Fit TPA2 Male Terminal
Length
36.8mm
Width
9.6mm
Housing Material
Nylon
Country of Origin
China
€ 496.50
€ 3.31 Each (In a Bag of 150) (Exc. VAT)
€ 585.87
€ 3.906 Each (In a Bag of 150) (inc. VAT)
150
€ 496.50
€ 3.31 Each (In a Bag of 150) (Exc. VAT)
€ 585.87
€ 3.906 Each (In a Bag of 150) (inc. VAT)
150
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
24
Number Of Rows
2
Pitch
4.2mm
Gender
Female
Mounting Type
Panel Mount
Series
MiniFit
For Use With
172709 Mini-Fit TPA2 Retainer, 172765 Mini-Fit TPA2 Male Terminal, 203070 Mini-Fit TPA2 Male Terminal
Length
36.8mm
Width
9.6mm
Housing Material
Nylon
Country of Origin
China