Technical Document
Specifications
Brand
MolexSplice Type
Parallel
Wire Size
4 AWG
Overall Length
0.5in
Minimum Wire Size AWG
4AWG
Diameter
7mm
Minimum Wire Size (AWG)
4AWG
Maximum Wire Size AWG
4AWG
Insulation
Uninsulated
Number Of Ways
1
Maximum Wire Size (AWG)
4AWG
Country of Origin
India
€ 221.00
€ 2.21 Each (In a Bag of 100) (Exc. VAT)
€ 260.78
€ 2.608 Each (In a Bag of 100) (inc. VAT)
100
€ 221.00
€ 2.21 Each (In a Bag of 100) (Exc. VAT)
€ 260.78
€ 2.608 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexSplice Type
Parallel
Wire Size
4 AWG
Overall Length
0.5in
Minimum Wire Size AWG
4AWG
Diameter
7mm
Minimum Wire Size (AWG)
4AWG
Maximum Wire Size AWG
4AWG
Insulation
Uninsulated
Number Of Ways
1
Maximum Wire Size (AWG)
4AWG
Country of Origin
India