Technical Document
Specifications
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
2
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Country of Origin
Mexico
€ 14.20
€ 1.42 Each (In a Pack of 10) (Exc. VAT)
€ 16.76
€ 1.676 Each (In a Pack of 10) (inc. VAT)
Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 2 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Select packaging type
Standard
10
€ 14.20
€ 1.42 Each (In a Pack of 10) (Exc. VAT)
€ 16.76
€ 1.676 Each (In a Pack of 10) (inc. VAT)
Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 2 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.42 | € 14.20 |
50 - 90 | € 1.32 | € 13.20 |
100 - 490 | € 1.20 | € 12.00 |
500 - 990 | € 1.10 | € 11.00 |
1000+ | € 1.01 | € 10.10 |
Technical Document
Specifications
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
2
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Country of Origin
Mexico