E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex, MXP120 Automotive Connector Socket Black 6 Way, Crimp Termination 34900-6119

RS Stock No.: 918-2057Brand: MolexManufacturers Part No.: 34900-6119
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

Automotive Connector

Number Of Contacts

6

Gender

Female

Number Of Rows

1

Current Rating

13A

Series

MXP120

Colour

Black

Termination Method

Crimp

Height

16.15mm

Width

20mm

Housing Material

Nylon

Depth

30.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series Number

34900

Country of Origin

China

Product details

Molex MXP120™ Sealed Receptacle Connectors

MXP120 range of high performance sealed wire to wire automotive connectors designed for use in harsh environments in the automotive and commercial vehicle manufacturing industry. These MXP120 automotive connectors have a space saving package that meets USCAR specifications and power requirements of up to 13.0A. With 1.20 mm terminals on a 4mm pitch the MXP120 sealed automotive connector system offers significant space savings compared to existing 1.5mm connection systems. The MXP120 connector system uses single wire seals (SWS) and robust perimeter seals giving them an IP68 rating and able to withstand high-pressure spray environments. The MXP120 receptacle housings are available with medium or long shrouds for 4 circuits and above and short shrouds for versions with fewer than 4 circuits. These shrouds ensure that the whole range of MXP120 receptacle connectors are scoop proof. Independent Secondary Locking (ISL) provides secure terminal positioning and helps to detect terminals that are only partially installed. To ensure secure mating is achieved the MXP120 receptacle connectors feature an integral locking latch with that makes an audible click when mating is achieved. Various keying options are also available to aid accurate alignment and mating (refer to manufactures datasheet on our website for details)
For suitable crimp terminals use TE Connectivity 1.2 LL SWS receptacle terminals.

Features and Benefits

Space saving design with 1.20 mm terminals on 4.00 mm pitch
Single Wire Seals (SWS) for IP68 rating
Accepts wire sizes of up to 1.00mm2
Compatible with AK and USCAR interfaces for global acceptance and marketability
Shrouds for scoop proof protection of terminals
Independent Secondary Locking (ISL) for terminal positioning
Locking latch for secure mating
Keying for accurate alignment

Applications

The compact and robust design of these MXP120 automotive connectors makes them ideal for use in space-constrained body electronics and powertrain applications in the automotive and commercial vehicle manufacturing industry.

Body electronics connections in wet areas T3-V1-S2 with tin terminals; T3-V2-S2 with silver terminals. Applications include exterior lighting, indicators and door lock mechanisms.
Powertrain (T3-V2-S2 125°C on engine vibration. Applications include fuel injection, emission controls, ignition coils

Molex MXP120™ Sealed Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.70

€ 2.14 Each (In a Pack of 5) (Exc. VAT)

€ 12.63

€ 2.525 Each (In a Pack of 5) (inc. VAT)

Molex, MXP120 Automotive Connector Socket Black 6 Way, Crimp Termination 34900-6119

€ 10.70

€ 2.14 Each (In a Pack of 5) (Exc. VAT)

€ 12.63

€ 2.525 Each (In a Pack of 5) (inc. VAT)

Molex, MXP120 Automotive Connector Socket Black 6 Way, Crimp Termination 34900-6119
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Type

Automotive Connector

Number Of Contacts

6

Gender

Female

Number Of Rows

1

Current Rating

13A

Series

MXP120

Colour

Black

Termination Method

Crimp

Height

16.15mm

Width

20mm

Housing Material

Nylon

Depth

30.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series Number

34900

Country of Origin

China

Product details

Molex MXP120™ Sealed Receptacle Connectors

MXP120 range of high performance sealed wire to wire automotive connectors designed for use in harsh environments in the automotive and commercial vehicle manufacturing industry. These MXP120 automotive connectors have a space saving package that meets USCAR specifications and power requirements of up to 13.0A. With 1.20 mm terminals on a 4mm pitch the MXP120 sealed automotive connector system offers significant space savings compared to existing 1.5mm connection systems. The MXP120 connector system uses single wire seals (SWS) and robust perimeter seals giving them an IP68 rating and able to withstand high-pressure spray environments. The MXP120 receptacle housings are available with medium or long shrouds for 4 circuits and above and short shrouds for versions with fewer than 4 circuits. These shrouds ensure that the whole range of MXP120 receptacle connectors are scoop proof. Independent Secondary Locking (ISL) provides secure terminal positioning and helps to detect terminals that are only partially installed. To ensure secure mating is achieved the MXP120 receptacle connectors feature an integral locking latch with that makes an audible click when mating is achieved. Various keying options are also available to aid accurate alignment and mating (refer to manufactures datasheet on our website for details)
For suitable crimp terminals use TE Connectivity 1.2 LL SWS receptacle terminals.

Features and Benefits

Space saving design with 1.20 mm terminals on 4.00 mm pitch
Single Wire Seals (SWS) for IP68 rating
Accepts wire sizes of up to 1.00mm2
Compatible with AK and USCAR interfaces for global acceptance and marketability
Shrouds for scoop proof protection of terminals
Independent Secondary Locking (ISL) for terminal positioning
Locking latch for secure mating
Keying for accurate alignment

Applications

The compact and robust design of these MXP120 automotive connectors makes them ideal for use in space-constrained body electronics and powertrain applications in the automotive and commercial vehicle manufacturing industry.

Body electronics connections in wet areas T3-V1-S2 with tin terminals; T3-V2-S2 with silver terminals. Applications include exterior lighting, indicators and door lock mechanisms.
Powertrain (T3-V2-S2 125°C on engine vibration. Applications include fuel injection, emission controls, ignition coils

Molex MXP120™ Sealed Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more