Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ11 Connector
Gender
Female
Mounting Type
Through Hole
Number Of Ways
6P6C
Orientation
Straight
Length
15.88mm
Width
16.38mm
Depth
13.97mm
Series
42410
Contact Material
Phosphor Bronze
Contact Plating
Gold over Tin
Product details
Molex 42410 Series RJ11 Modular Jack
The 42410 Series Modular Jack is a Cat3 Standard Profile, Through Hole, Vertical type with Mounting Pegs.
Stock number 800-6762 is the 6/6 RJ11 Flangeless version for 1.57 mm [.062 inch] PCBs.
€ 2.08
€ 2.08 Each (Exc. VAT)
€ 2.45
€ 2.45 Each (inc. VAT)
1
€ 2.08
€ 2.08 Each (Exc. VAT)
€ 2.45
€ 2.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ11 Connector
Gender
Female
Mounting Type
Through Hole
Number Of Ways
6P6C
Orientation
Straight
Length
15.88mm
Width
16.38mm
Depth
13.97mm
Series
42410
Contact Material
Phosphor Bronze
Contact Plating
Gold over Tin
Product details
Molex 42410 Series RJ11 Modular Jack
The 42410 Series Modular Jack is a Cat3 Standard Profile, Through Hole, Vertical type with Mounting Pegs.
Stock number 800-6762 is the 6/6 RJ11 Flangeless version for 1.57 mm [.062 inch] PCBs.