Technical Document
Specifications
Brand
MolexRF Protocols
Bluetooth (BLE), WiFi
Physical Form
PCB
Gain
3.7dBi
Dimensions
3 x 3 x 4mm
Height
3 x 4mm
Length
3mm
Width_SC_PC
3mm
Country of Origin
China
Product details
Molex 2.4 GHz SMT On-Ground Antenna
This Molex 2.4 GHz Surface Mount Device (SMD) On-Ground Antenna is the smallest of its kind and requires no ground clearance which gives significant PCB real-estate savings. Manufactured using Laser Direct Structuring (LDS) this Molex 2.4 GHz SMT On-Ground Moulded Interconnect Device (MID) Antenna is the smallest in the market. The light weight (0.03 g) of the Molex 2.4 GHz SMD On-Ground Antenna makes it ideal for use in portable electronic devises based on a wide range of wireless standards.
Physical Data for the Molex 2.4 GHz SMD On-Ground Antenna:
Weight: 0.03 g
Size: base 3x3 mm, height 4 mm
Housing material LCP-LDS
Flammability: UL 94V-0
Operating temperature -35 to +85 °C
Peeling force: 1 N
Electrical Data for the Molex 2.4 GHz SMD On-Ground Antenna:
RF Power: 2 W
Frequency: 2400 to 2483.5 MHz
Return Loss -S11: < -9 dB
Average Total Efficiency: 70 %
Peak Gain: 3.0 dBi
Polarization: Linear
Input Impedance: 50 Ohms
Surface Mount Technology (SMT) Antennas
€ 63.00
€ 2.52 Each (Supplied on a Reel) (Exc. VAT)
€ 74.34
€ 2.97 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
25
€ 63.00
€ 2.52 Each (Supplied on a Reel) (Exc. VAT)
€ 74.34
€ 2.97 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
25 - 49 | € 2.52 |
50 - 99 | € 2.24 |
100 - 249 | € 1.99 |
250+ | € 1.86 |
Technical Document
Specifications
Brand
MolexRF Protocols
Bluetooth (BLE), WiFi
Physical Form
PCB
Gain
3.7dBi
Dimensions
3 x 3 x 4mm
Height
3 x 4mm
Length
3mm
Width_SC_PC
3mm
Country of Origin
China
Product details
Molex 2.4 GHz SMT On-Ground Antenna
This Molex 2.4 GHz Surface Mount Device (SMD) On-Ground Antenna is the smallest of its kind and requires no ground clearance which gives significant PCB real-estate savings. Manufactured using Laser Direct Structuring (LDS) this Molex 2.4 GHz SMT On-Ground Moulded Interconnect Device (MID) Antenna is the smallest in the market. The light weight (0.03 g) of the Molex 2.4 GHz SMD On-Ground Antenna makes it ideal for use in portable electronic devises based on a wide range of wireless standards.
Physical Data for the Molex 2.4 GHz SMD On-Ground Antenna:
Weight: 0.03 g
Size: base 3x3 mm, height 4 mm
Housing material LCP-LDS
Flammability: UL 94V-0
Operating temperature -35 to +85 °C
Peeling force: 1 N
Electrical Data for the Molex 2.4 GHz SMD On-Ground Antenna:
RF Power: 2 W
Frequency: 2400 to 2483.5 MHz
Return Loss -S11: < -9 dB
Average Total Efficiency: 70 %
Peak Gain: 3.0 dBi
Polarization: Linear
Input Impedance: 50 Ohms