Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
SL
For Use With
70058 SL Crimp Terminals, 71851 SL Crimp Terminals
Length
2.54mm
Width
15.24mm
Housing Material
Polyamide
Country of Origin
Malaysia
€ 220.00
€ 0.44 Each (In a Bag of 500) (Exc. VAT)
€ 259.60
€ 0.519 Each (In a Bag of 500) (inc. VAT)
500
€ 220.00
€ 0.44 Each (In a Bag of 500) (Exc. VAT)
€ 259.60
€ 0.519 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
500 - 500 | € 0.44 | € 220.00 |
1000 - 2000 | € 0.41 | € 205.00 |
2500 - 4500 | € 0.38 | € 190.00 |
5000+ | € 0.38 | € 190.00 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
SL
For Use With
70058 SL Crimp Terminals, 71851 SL Crimp Terminals
Length
2.54mm
Width
15.24mm
Housing Material
Polyamide
Country of Origin
Malaysia