Molex, 501912, 501912-4590 0.3mm Pitch 45 Way Right Angle FPC Connector, Bottom

RS Stock No.: 482-164Brand: MolexManufacturers Part No.: 501912-4590
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

45

Contact Material

Phosphor Bronze

Pitch

0.3mm

Mounting Type

Surface Mount

Termination Type

Bottom

Body Orientation

Right Angle

Series

501912

Series Number

501912-4590

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4,061.71

€ 4,061.71 1 Reel of 1 (Exc. VAT)

€ 4,792.82

€ 4,792.82 1 Reel of 1 (inc. VAT)

Molex, 501912, 501912-4590 0.3mm Pitch 45 Way Right Angle FPC Connector, Bottom

€ 4,061.71

€ 4,061.71 1 Reel of 1 (Exc. VAT)

€ 4,792.82

€ 4,792.82 1 Reel of 1 (inc. VAT)

Molex, 501912, 501912-4590 0.3mm Pitch 45 Way Right Angle FPC Connector, Bottom
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

45

Contact Material

Phosphor Bronze

Pitch

0.3mm

Mounting Type

Surface Mount

Termination Type

Bottom

Body Orientation

Right Angle

Series

501912

Series Number

501912-4590

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more