Technical Document
Specifications
Brand
MolexSeries
53258
Pitch
3.5mm
Number Of Contacts
5
Number Of Rows
1
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
€ 63.00
€ 0.63 Each (In a Tray of 100) (Exc. VAT)
€ 74.34
€ 0.743 Each (In a Tray of 100) (inc. VAT)
Molex 53258 Series PCB Header, 5 Contact(s), 3.5mm Pitch, 1 Row(s)
100
€ 63.00
€ 0.63 Each (In a Tray of 100) (Exc. VAT)
€ 74.34
€ 0.743 Each (In a Tray of 100) (inc. VAT)
Molex 53258 Series PCB Header, 5 Contact(s), 3.5mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
100 - 400 | € 0.63 | € 63.00 |
500+ | € 0.57 | € 57.00 |
Technical Document
Specifications
Brand
MolexSeries
53258
Pitch
3.5mm
Number Of Contacts
5
Number Of Rows
1
Country of Origin
Korea, Republic Of