Molex 0.6mm Pitch 244 Way SMT Mount DIMM Socket ,30 V ,1A

RS Stock No.: 213-5737Brand: MolexManufacturers Part No.: 877823003
brand-logo
View all in Memory Sockets

Technical Document

Specifications

Brand

Molex

Contact Plating

Gold

Number Of Contacts

244

Pitch

0.6mm

Mounting Type

Surface Mount

Current Rating

1A

Voltage Rating

30 V

Country of Origin

Singapore

P.O.A.

Each (In a Tray of 45) (Exc. VAT)

Molex 0.6mm Pitch 244 Way SMT Mount DIMM Socket ,30 V ,1A

P.O.A.

Each (In a Tray of 45) (Exc. VAT)

Molex 0.6mm Pitch 244 Way SMT Mount DIMM Socket ,30 V ,1A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Contact Plating

Gold

Number Of Contacts

244

Pitch

0.6mm

Mounting Type

Surface Mount

Current Rating

1A

Voltage Rating

30 V

Country of Origin

Singapore