E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex LC to LC Single Mode Fibre Optic Cable, 9/125μm, 3m

RS Stock No.: 251-9783Brand: MolexManufacturers Part No.: 885371503
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

Molex

Connector 1

LC

Length

3m

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Number of Cores

2

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 355.60

€ 35.56 Each (In a Bag of 10) (Exc. VAT)

€ 419.61

€ 41.961 Each (In a Bag of 10) (inc. VAT)

Molex LC to LC Single Mode Fibre Optic Cable, 9/125μm, 3m

€ 355.60

€ 35.56 Each (In a Bag of 10) (Exc. VAT)

€ 419.61

€ 41.961 Each (In a Bag of 10) (inc. VAT)

Molex LC to LC Single Mode Fibre Optic Cable, 9/125μm, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 40€ 35.56€ 355.60
50 - 90€ 32.09€ 320.90
100+€ 29.73€ 297.30

Technical Document

Specifications

Brand

Molex

Connector 1

LC

Length

3m

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Number of Cores

2

Country of Origin

Taiwan, Province Of China