Technical Document
Specifications
Brand
MolexLength
5m
Connector 1
HDMI
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Series
88768
Shielding
Shielded
Current Rating
500 mA
Voltage Rating
40 V
Standards Met
ELV
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 620) (Exc. VAT)
Molex88768 series, 5m Male HDMI to Male HDMI
620
P.O.A.
Each (In a Box of 620) (Exc. VAT)
Molex88768 series, 5m Male HDMI to Male HDMI
Stock information temporarily unavailable.
620
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexLength
5m
Connector 1
HDMI
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Series
88768
Shielding
Shielded
Current Rating
500 mA
Voltage Rating
40 V
Standards Met
ELV