Technical Document
Specifications
Brand
MolvenoVoltage Rating
200 → 250V ac
Light Output Colour
Green
Mounting Hole Size
11 x 30mm
Lamp Type
Neon
Bezel Colour
Black
Length
14mm
Series
B5
Stock information temporarily unavailable.
€ 17.65
€ 3.53 Each (In a Pack of 5) (Exc. VAT)
€ 20.83
€ 4.165 Each (In a Pack of 5) (inc. VAT)
Molveno B5 Series Green Neon Panel Mount Indicator, 200 → 250V ac, 11 x 30mm Mounting Hole Size
5
€ 17.65
€ 3.53 Each (In a Pack of 5) (Exc. VAT)
€ 20.83
€ 4.165 Each (In a Pack of 5) (inc. VAT)
Molveno B5 Series Green Neon Panel Mount Indicator, 200 → 250V ac, 11 x 30mm Mounting Hole Size
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 3.53 | € 17.65 |
25 - 45 | € 3.31 | € 16.55 |
50 - 95 | € 3.22 | € 16.10 |
100+ | € 3.12 | € 15.60 |
Technical Document
Specifications
Brand
MolvenoVoltage Rating
200 → 250V ac
Light Output Colour
Green
Mounting Hole Size
11 x 30mm
Lamp Type
Neon
Bezel Colour
Black
Length
14mm
Series
B5