MPS MP2602DQ-LF-P, Battery Charger IC, 28 V, 1A 10-Pin, QFN10

RS Stock No.: 337-601Brand: MPSManufacturers Part No.: MP2602DQ-LF-P
brand-logo
View all in Battery Management

Technical Document

Specifications

Brand

MPS

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

QFN10

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

28 V

Maximum Output Current

1A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.95

€ 3.59 Each (Supplied as a Tape) (Exc. VAT)

€ 21.18

€ 4.236 Each (Supplied as a Tape) (inc. VAT)

MPS MP2602DQ-LF-P, Battery Charger IC, 28 V, 1A 10-Pin, QFN10
Select packaging type

€ 17.95

€ 3.59 Each (Supplied as a Tape) (Exc. VAT)

€ 21.18

€ 4.236 Each (Supplied as a Tape) (inc. VAT)

MPS MP2602DQ-LF-P, Battery Charger IC, 28 V, 1A 10-Pin, QFN10
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
5 - 45€ 3.59€ 17.95
50 - 95€ 3.47€ 17.35
100+€ 3.28€ 16.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

MPS

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

QFN10

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

28 V

Maximum Output Current

1A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more