Technical Document
Specifications
Brand
MSA SafetyColour
Black, Green
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
No
Lining
No
Rain Gutter
No
Complies with EN 397
No
Range
V-Gard H1
Product Type
Safety Helmet
Country of Origin
United States
Stock information temporarily unavailable.
€ 182.62
€ 182.62 Each (Exc. VAT)
€ 215.49
€ 215.49 Each (inc. VAT)
MSA Safety V-Gard H1 Black, Green Safety Helmet with Chin Strap, Adjustable, Ventilated
1
€ 182.62
€ 182.62 Each (Exc. VAT)
€ 215.49
€ 215.49 Each (inc. VAT)
MSA Safety V-Gard H1 Black, Green Safety Helmet with Chin Strap, Adjustable, Ventilated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MSA SafetyColour
Black, Green
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
No
Lining
No
Rain Gutter
No
Complies with EN 397
No
Range
V-Gard H1
Product Type
Safety Helmet
Country of Origin
United States