Technical Document
Specifications
Brand
MSA SafetyExtended Length
15m
Load Capacity
140kg
Leg Type
Single
Casing Material
Polycarbonate
Lifeline Material
Galvanised Steel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 1,648.51
€ 1,648.51 Each (Exc. VAT)
€ 1,945.24
€ 1,945.24 Each (inc. VAT)
MSA Safety Self Retracting Lifeline Polycarbonate Single
1
€ 1,648.51
€ 1,648.51 Each (Exc. VAT)
€ 1,945.24
€ 1,945.24 Each (inc. VAT)
MSA Safety Self Retracting Lifeline Polycarbonate Single
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MSA SafetyExtended Length
15m
Load Capacity
140kg
Leg Type
Single
Casing Material
Polycarbonate
Lifeline Material
Galvanised Steel
Country of Origin
United Kingdom