Technical Document
Specifications
Brand
MSA SafetyColour
White
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
No
Lining
No
Application
General Industry
Integral Sweatband
Yes
Peak Type
Micro
Rain Gutter
No
Complies with EN 397
Yes
Range
V-Gard 200
Standards Met
EN397
Product Type
Safety Helmet
Country of Origin
France
€ 24.84
€ 24.84 Each (Exc. VAT)
€ 29.31
€ 29.31 Each (inc. VAT)
1
€ 24.84
€ 24.84 Each (Exc. VAT)
€ 29.31
€ 29.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MSA SafetyColour
White
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
No
Lining
No
Application
General Industry
Integral Sweatband
Yes
Peak Type
Micro
Rain Gutter
No
Complies with EN 397
Yes
Range
V-Gard 200
Standards Met
EN397
Product Type
Safety Helmet
Country of Origin
France