Mueller Electric, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 241-0614Brand: Mueller ElectricManufacturers Part No.: BU-1420701201Distrelec Article No.: 30374474
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

€ 7.53

€ 7.53 Each (Exc. VAT)

€ 8.89

€ 8.89 Each (inc. VAT)

Mueller Electric, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body

€ 7.53

€ 7.53 Each (Exc. VAT)

€ 8.89

€ 8.89 Each (inc. VAT)

Mueller Electric, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 7.53
10 - 49€ 6.87
50 - 99€ 6.59
100 - 199€ 6.30
200+€ 5.99

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Country of Origin

China