Technical Document
Specifications
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
21.88mm
Meter Accuracy
±2 %
Minimum Temperature
0°C
Maximum Temperature
+50°C
Product details
10mm, 4.5 LCD Digit Display Self-Powered Ammeter
Loop powered; no supply required
DIP switch selectable range, offset and decimal points
Non-interacting span (gain) and zero (offset) 20 turn potentiometers
Screw terminal input connections
Large, sunlight-viewable LCD display
LCD 4 to 20mA Current Loop Powered Meters
€ 268.21
€ 268.21 Each (Exc. VAT)
€ 316.49
€ 316.49 Each (inc. VAT)
1
€ 268.21
€ 268.21 Each (Exc. VAT)
€ 316.49
€ 316.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 268.21 |
5+ | € 261.47 |
Technical Document
Specifications
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
21.88mm
Meter Accuracy
±2 %
Minimum Temperature
0°C
Maximum Temperature
+50°C
Product details
10mm, 4.5 LCD Digit Display Self-Powered Ammeter
Loop powered; no supply required
DIP switch selectable range, offset and decimal points
Non-interacting span (gain) and zero (offset) 20 turn potentiometers
Screw terminal input connections
Large, sunlight-viewable LCD display