E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata Power Solutions LBAD0ZZ1SE-743 RF RF Module Module 703 → 960 MHz, 1710 → 2170 MHz, 3.3 → 5V

RS Stock No.: 267-6228Brand: Murata Power SolutionsManufacturers Part No.: LBAD0ZZ1SE-743
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Module

Module Type

RF Module

Supported Frequency Bands

703 → 960 MHz, 1710 → 2170 MHz

Maximum Output Power

23dBm

Mounting Type

Surface Mount

Supply Voltage

3.3 → 5V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (Exc. VAT)

Murata Power Solutions LBAD0ZZ1SE-743 RF RF Module Module 703 → 960 MHz, 1710 → 2170 MHz, 3.3 → 5V

P.O.A.

Each (On a Reel of 500) (Exc. VAT)

Murata Power Solutions LBAD0ZZ1SE-743 RF RF Module Module 703 → 960 MHz, 1710 → 2170 MHz, 3.3 → 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Component Type

Module

Module Type

RF Module

Supported Frequency Bands

703 → 960 MHz, 1710 → 2170 MHz

Maximum Output Power

23dBm

Mounting Type

Surface Mount

Supply Voltage

3.3 → 5V

Country of Origin

China