E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata Power Solutions NMH DC-DC Converter, ±5V dc/ ±200mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,

RS Stock No.: 167-0749Brand: Murata Power SolutionsManufacturers Part No.: NMH2405SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

19.5mm

Series

NMH

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series

High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 551.88

€ 551.88 1 Tube of 25 (Exc. VAT)

€ 651.22

€ 651.22 1 Tube of 25 (inc. VAT)

Murata Power Solutions NMH DC-DC Converter, ±5V dc/ ±200mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,

€ 551.88

€ 551.88 1 Tube of 25 (Exc. VAT)

€ 651.22

€ 651.22 1 Tube of 25 (inc. VAT)

Murata Power Solutions NMH DC-DC Converter, ±5V dc/ ±200mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 551.88
5 - 9€ 543.55
10 - 24€ 534.73
25 - 49€ 525.36
50+€ 515.53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

19.5mm

Series

NMH

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series

High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more