Murata Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 470Ω impedance at 100 MHz

RS Stock No.: 122-5329Brand: MurataManufacturers Part No.: BLM21BD471SN1D
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Package Type

0805 (2012M)

Impedance at 100 MHz

470Ω

Current Rating

200mA

Type

Chip Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

0.35Ω

Material

Ferrite

Series

BLM21B

Application

General Electronics

Country of Origin

Japan

Product details

SMD 0805 Ferrite Filters- BLM21B Series

The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.

BLM_P variants feature low DC resistance and are ideal for high current circuits.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 240.00

€ 0.06 Each (On a Reel of 4000) (Exc. VAT)

€ 283.20

€ 0.071 Each (On a Reel of 4000) (inc. VAT)

Murata Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 470Ω impedance at 100 MHz

€ 240.00

€ 0.06 Each (On a Reel of 4000) (Exc. VAT)

€ 283.20

€ 0.071 Each (On a Reel of 4000) (inc. VAT)

Murata Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 470Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Package Type

0805 (2012M)

Impedance at 100 MHz

470Ω

Current Rating

200mA

Type

Chip Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

0.35Ω

Material

Ferrite

Series

BLM21B

Application

General Electronics

Country of Origin

Japan

Product details

SMD 0805 Ferrite Filters- BLM21B Series

The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.

BLM_P variants feature low DC resistance and are ideal for high current circuits.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more