Murata Common Mode Choke 0.027Ω

RS Stock No.: 223-5050Brand: MurataManufacturers Part No.: DLW5ATH331MQ2L
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

Murata

Series

DLW5ATH

Impedance

330 Ω

Test Frequency

100 MHz

DC Resistance

0.027Ω

Number of Lines

2

Country of Origin

Japan

Stock information temporarily unavailable.

€ 1,015.00

€ 1.45 Each (On a Reel of 700) (Exc. VAT)

€ 1,197.70

€ 1.711 Each (On a Reel of 700) (inc. VAT)

Murata Common Mode Choke 0.027Ω

€ 1,015.00

€ 1.45 Each (On a Reel of 700) (Exc. VAT)

€ 1,197.70

€ 1.711 Each (On a Reel of 700) (inc. VAT)

Murata Common Mode Choke 0.027Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Series

DLW5ATH

Impedance

330 Ω

Test Frequency

100 MHz

DC Resistance

0.027Ω

Number of Lines

2

Country of Origin

Japan